- RS Stock No.:
- 197-3338
- Mfr. Part No.:
- VLS1P040R1E
- Brand:
- Schneider Electric
On back order for despatch 23/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$67.88
(exc. GST)
$78.06
(inc. GST)
Units | Per unit |
1 + | $67.88 |
- RS Stock No.:
- 197-3338
- Mfr. Part No.:
- VLS1P040R1E
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Industry VLS1P is a TeSys range 1 poles additional pole of 16A to 40A with DIN rail mount.
Network type AC
Network frequency 50/60 Hz
Mechanical durability 100000 cycles
Electrical durability 100000 cycles AC-21A
Standards UL98, IEC 60947-3, CSA C22.2 No 4
Network frequency 50/60 Hz
Mechanical durability 100000 cycles
Electrical durability 100000 cycles AC-21A
Standards UL98, IEC 60947-3, CSA C22.2 No 4
Specifications
Attribute | Value |
---|---|
Series | VLS1P |
For Use With | TeSys VLS |
Accessory Type | Additional Pole |
IP Rating | IP20 |