- RS Stock No.:
- 869-6788
- Mfr. Part No.:
- R928017309
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 869-6788
- Mfr. Part No.:
- R928017309
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch Replacement Filter Elements - Hydac
A range of replacement hydraulic filter elements from Bosch Rexroth to fit Hydac pressure and return filter housings.These non woven glass fibre elements have a collapse pressure rating of 10 to 210 bar and are available with an absolute filter rating of 10 or 20 microns.
Bosch Rexroth Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Manufacturer Series | Type 9 |
Maximum Operating Pressure | 30 bar |