KOA, RKC 10kΩ ±5% Bussed Resistor Array, 4 Resistors, 0.5W total, SIP, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$14.10

(exc. GST)

$16.20

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 85 left, shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120$2.82$14.10
125 - 245$2.762$13.81
250 - 495$2.70$13.50
500 +$2.616$13.08

*price indicative

RS Stock No.:
333-808
Mfr. Part No.:
RKC4BD103J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

10kΩ

Number of Resistors

4

Resistor Type

Network

Package/Case

SIP

Power Rating

0.5W

Termination Style

Through Hole

Tolerance

±5%

Case Style

Conformal

Power Rating per Resistor

0.125W

Circuit Designator

BUS

Length

13.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 13.3mm

Series

RKC

Number of Terminals

5

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

COO (Country of Origin):
JP

SIL and DIL Package, Bus Style (RKC Series)


Related links