RAC 510Ω ±5% Isolated SMT Resistor Array, 4 Resistors, 0.25W total, 1206 (3216M), Convex
- RS Stock No.:
- 450-127P
- Mfr. Part No.:
- RAC164D511JC
- Brand:
- Kamaya
This image is representative of the product range
Bulk discount available
Subtotal 200 units (supplied on a reel)*
$3.60
(exc. GST)
$4.20
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 200 - 300 | $0.018 |
| 400 - 900 | $0.016 |
| 1000 - 4900 | $0.015 |
| 5000 + | $0.014 |
*price indicative
- RS Stock No.:
- 450-127P
- Mfr. Part No.:
- RAC164D511JC
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 510Ω | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 0.25W | |
| Termination Style | Convex | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 3.2 x 0.6mm | |
| Number of Terminals | 8 | |
| Series | RAC | |
| Temperature Coefficient | ±200ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 510Ω | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 0.25W | ||
Termination Style Convex | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.5mm | ||
Dimensions 3.2 x 0.6mm | ||
Number of Terminals 8 | ||
Series RAC | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
