- RS Stock No.:
- 167-4516
- Mfr. Part No.:
- CAY16-2201F4LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-4516
- Mfr. Part No.:
- CAY16-2201F4LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CAY16 Series Convex Chip Resistor Arrays
Bourns CAY 16 Series Chip Resistor Arrays available with either 4 or 8 isolated elements.
Convex terminals
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
Resistance tolerance ±1 % and ±5 %
Resistance range: 10 ohms to 1 megohm
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Number of Resistors | 4 |
Package/Case | 1206 (3216M) |
Power Rating | 0.25W |
Termination Style | Convex |
Tolerance | ±1% |
Case Style | Moulded |
Power Rating per Resistor | 0.062W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 1.6 x 0.5mm |
Number of Terminals | 8 |
Series | CAY16 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |