KOA, CNA 470Ω ±5% Isolated Resistor Array, 4 Resistors, 1206 (3216M), Convex

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-9155
Mfr. Part No.:
CN1J4ATTD471J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

470Ω

Resistor Type

Array

Number of Resistors

4

Package/Case

1206 (3216M)

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.6 x 0.5mm

Series

CNA

Number of Terminals

8

Minimum Operating Temperature

-55°C

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP
Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements

Related links