KOA, CN 47Ω ±5% Isolated Resistor Array, 4 Resistors, 0402 (1005M), Concave

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9167
Mfr. Part No.:
CN1E4TTD470J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

47Ω

Resistor Type

Array

Number of Resistors

4

Package/Case

0402 (1005M)

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.063W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.45mm

Dimensions

2 x 1 x 0.45mm

Number of Terminals

8

Series

CN

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Concave termination with square corners resistor array

Less board space than individual chips
Isolated resistor elements

Related links