KOA, CN 33kΩ ±5% Isolated Resistor Array, 4 Resistors, 0603 (1608M), Concave
- RS Stock No.:
- 172-9246
- Mfr. Part No.:
- CN1J4TTD333J
- Brand:
- KOA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9246
- Mfr. Part No.:
- CN1J4TTD333J
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 33kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 0603 (1608M) | |
| Termination Style | Concave | |
| Tolerance | ±5% | |
| Case Style | Moulded | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.063W | |
| Circuit Designator | ISOL | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.6mm | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Number of Terminals | 8 | |
| Series | CN | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 33kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 0603 (1608M) | ||
Termination Style Concave | ||
Tolerance ±5% | ||
Case Style Moulded | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.063W | ||
Circuit Designator ISOL | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.6mm | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Number of Terminals 8 | ||
Series CN | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
