- RS Stock No.:
- 172-9389
- Mfr. Part No.:
- CND1J10YTTD102J
- Brand:
- KOA
Discontinued product
- RS Stock No.:
- 172-9389
- Mfr. Part No.:
- CND1J10YTTD102J
- Brand:
- KOA
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bussed square corner resistor array
Concave or convex terminations
Less board space than individual chips
Eight bussed resistor elements included in one array
Less board space than individual chips
Eight bussed resistor elements included in one array
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Resistor Type | Array |
Number of Resistors | 10 |
Package/Case | 1206 (3216M) |
Termination Style | Concave |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.05W |
Circuit Designator | BUS |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.55mm |
Dimensions | 3.2 x 1.6 x 0.55mm |
Number of Terminals | 20 |
Series | CND |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±200ppm/°C |