- RS Stock No.:
- 172-9488
- Mfr. Part No.:
- CN2A4TTE102J
- Brand:
- KOA
Discontinued product
- RS Stock No.:
- 172-9488
- Mfr. Part No.:
- CN2A4TTE102J
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Concave termination with square corners resistor array
Less board space than individual chips
Isolated resistor elements
Isolated resistor elements
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Number of Resistors | 4 |
Package/Case | 0805 (2012M) |
Termination Style | Concave SMT |
Tolerance | ±5% |
Automotive Standard | AEC-Q200 |
Power Rating per Resistor | 0.1W |
Circuit Designator | ISOL |
Length | 5.08mm |
Depth | 2mm |
Height | 0.6mm |
Dimensions | 5.08 x 2 x 0.6mm |
Series | CN |
Number of Terminals | 8 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |