Bourns, 4600X 100kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole
- RS Stock No.:
- 522-3343
- Mfr. Part No.:
- 4605X-101-104LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$7.75
(exc. GST)
$9.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.31 | $7.75 |
| 625 - 1225 | $0.279 | $6.98 |
| 1250 - 2475 | $0.251 | $6.28 |
| 2500 + | $0.226 | $5.65 |
*price indicative
- RS Stock No.:
- 522-3343
- Mfr. Part No.:
- 4605X-101-104LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Power Rating | 0.63W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.2W | |
| Circuit Designator | BUS | |
| Length | 12.65mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 12.65mm | |
| Number of Terminals | 5 | |
| Series | 4600X | |
| Temperature Coefficient | ±100ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 0.63W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.2W | ||
Circuit Designator BUS | ||
Length 12.65mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 12.65mm | ||
Number of Terminals 5 | ||
Series 4600X | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.

