- RS Stock No.:
- 740-8745
- Mfr. Part No.:
- CAT25-103JALF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 740-8745
- Mfr. Part No.:
- CAT25-103JALF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CAT25 Series Concave Chip Resistor Arrays
Bourns CAT25 Series Chip Resistor Arrays available with 8 bussed elements.
Concave terminals
Resistance tolerance ±5 %
Resistance tolerance ±5 %
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Number of Resistors | 8 |
Resistor Type | Array |
Package/Case | 1608 (4021M) |
Termination Style | Concave |
Tolerance | ±5% |
Case Style | Moulded |
Power Rating per Resistor | 0.063W |
Circuit Designator | BUS |
Length | 4mm |
Depth | 2.1mm |
Height | 0.55mm |
Dimensions | 4 x 2.1 x 0.55mm |
Series | CAT25 |
Number of Terminals | 10 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±200ppm/°C |