- RS Stock No.:
- 742-2227
- Mfr. Part No.:
- 4114R-1-104LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 742-2227
- Mfr. Part No.:
- 4114R-1-104LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
7-Isolated Resistors
Bourns® 4114R Series thick film molded DIPs compatible with automatic insertion equipment .
Superior package integrity
Marking on contrasting background for permanent identification
Marking on contrasting background for permanent identification
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Resistor Type | Network |
Number of Resistors | 7 |
Package/Case | DIP |
Power Rating | 2W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.25W |
Circuit Designator | ISOL |
Length | 19.43mm |
Depth | 7.87mm |
Height | 4.57mm |
Dimensions | 19.43 x 7.87 x 4.57mm |
Number of Terminals | 14 |
Series | 4100R |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/°C |