- RS Stock No.:
- 742-2328
- Mfr. Part No.:
- 4310R-101-103LF
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 742-2328
- Mfr. Part No.:
- 4310R-101-103LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
Thick Film Molded SIPs - 4300R Series
Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment .
Low profile provides compatibility with DIPs
Superior package integrity
Marking on contrasting background for permanent identification
Superior package integrity
Marking on contrasting background for permanent identification
Specifications
Attribute | Value |
---|---|
Resistance | 10kΩ |
Resistor Type | Network |
Number of Resistors | 9 |
Package/Case | SIP |
Power Rating | 1.25W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.2W |
Circuit Designator | BUS |
Length | 24.99mm |
Depth | 2.16mm |
Height | 4.95mm |
Dimensions | 2.16 x 4.95 x 24.99mm |
Series | 4300R |
Number of Terminals | 10 |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |