AD2S80AJD, Resolver to Digital Converter 16 bit- Differential-Input Parallel 16.25 rps, 40-Pin SBDIP
- RS Stock No.:
- 809-9799
- Mfr. Part No.:
- AD2S80AJD
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9799
- Mfr. Part No.:
- AD2S80AJD
- Brand:
- Analog Devices
Legislation and Compliance
Non Compliant
Product Details
Synchro/Resolver to Digital Converters, Analog Devices
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Resolution | 16 bit |
Accuracy | ±8arcmin |
Input Signal Type | Differential |
Digital Interface Type | Parallel |
Typical Tracking Rate | 16.25 rps |
Typical Reference Frequency | 20kHz |
Velocity Output | Yes |
Mounting Type | Through Hole |
Package Type | SBDIP |
Pin Count | 40 |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±12V |
Dimensions | 53.24 x 15.75 x 4.2mm |
Length | 53.24mm |
Minimum Operating Temperature | 0 °C |
Width | 15.75mm |
Maximum Operating Temperature | +70 °C |
Height | 4.2mm |