Cleanspace PAF Series Full-Type Respirator Mask, Size Medium/Large

Subtotal (1 unit)*

$114.46

(exc. GST)

$131.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.46

*price indicative

RS Stock No.:
218-730
Mfr. Part No.:
PAF-1016
Brand:
Cleanspace
Find similar products by selecting one or more attributes.
Select all

Brand

Cleanspace

Type

Full Mask

Size

Medium/Large

Series

PAF

Colour

Black

COO (Country of Origin):
AU
The Cleanspace Full Face Mask is designed for CleanSpace Ultra and EX PAPRs, featuring a silicone outer visor seal and Orinasal Inner Mask for superior protection. It is compatible with CleanSpace filters and is ideal for heavy, long-term use. The Small Orinasal Inner Mask (PAF-1022) is included and follow a Standards EN 12942 1998 A2 2008 AS/NZS 1716 2012 AS/NZS 1337.1 2010 High Impact Resistance.

Suitable for long periods of wear
Mylar speech diaphragm for clear communication
Positive pressure airflow prevents fogging

Related links