Cleanspace CST Series Full-Type Respirator Mask, Size S
- RS Stock No.:
- 218-774
- Mfr. Part No.:
- CST1031
- Brand:
- Cleanspace
Subtotal (1 unit)*
$137.55
(exc. GST)
$158.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.55 |
*price indicative
- RS Stock No.:
- 218-774
- Mfr. Part No.:
- CST1031
- Brand:
- Cleanspace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cleanspace | |
| Type | Full Mask | |
| Size | S | |
| Series | CST | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Cleanspace | ||
Type Full Mask | ||
Size S | ||
Series CST | ||
Colour Transparent | ||
- COO (Country of Origin):
- AU
The Cleanspace CST Full Face Mask is designed for use with The Cleanspace PRO (CST1002) and CleanSpace ULTRA (CST1012) Power Units. It provides respiratory, face, and eye protection with an outer visor, inner mask, and five-point harness for even support and ease of movement and follow a standards EN 12942 1998 plus A2 2008 AS/NZS 1716 2012.
Suitable for long periods of wear
Mylar speech diaphragm for clear communication
Positive pressure airflow prevents fogging
Mylar speech diaphragm for clear communication
Positive pressure airflow prevents fogging
Related links
- Cleanspace CS Series Full-Type Respirator Mask, Size S
- Cleanspace CST Series Full-Type Mask Respirator, Size S
- Cleanspace CST Series Full-Type Mask Respirator, Size Medium/Large
- 3M DT Series Series Full-Type Respirator Mask, Size S
- Moldex 9001 Series Full-Type Respirator Mask, Size S
- 3M FF-800 Series Full-Type Respirator Mask, Size S
- MSA Safety Advantage Series Full-Type Respirator Mask Hypoallergenic
- Skytec Alpha Sentinel Series Full-Type Respirator Mask Hypoallergenic