Recently searched

    3M 7503 Series Half-Type Respirator Mask, Size Large

    RS Stock No.:
    773-4444
    Mfr. Part No.:
    7503
    Manufacturer:
    3M
    3M
    View all Respirator Masks
    4 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $158.59

    (exc. GST)

    $182.38

    (inc. GST)

    unitsPer unit
    1 - 6$158.59
    7 - 14$157.05
    15 - 39$155.19
    40 - 199$152.64
    200 +$125.62
    RS Stock No.:
    773-4444
    Mfr. Part No.:
    7503
    Manufacturer:
    3M

    RoHS Status: Not Applicable

    COO (Country of Origin):
    US

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    US

    Product Details

    3M™ Reusable Half Face Mask, Large, 7503


    The 3M 7503 reusable half face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter. It’s vitally important when in an environment that has harmful gases to uphold your safety and health. Coupling the dual airline respirator with the correct cartridges/filters is vital. 3M are one of the best to ensure you uphold your safety and health. This respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity.

    Design


    The 7503 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with unique head harness and a securing neck strap. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between safe and contaminated areas. The Cool Flow™ valve reduces the heat build up by allowing hot air and moisture building up to escape.

    Protection


    Once the straps are adjusted, the face piece is fully secured to the user’s face not allowing any harmful gases or particles to be inhaled. The 7503 offers versatility for various environments and applications, with the approved cartridges and filters. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards at concentrations up to 10 time the Permissible Exposure Limit (PEL).

    However it can be used with 6000 Cartridges, 2000 and 5000 series filters. They are all easily attached with a quarter turn twist on and off onto the face piece.

    Features and Benefits


    Extremely pliable, soft silicone facepiece: Offers exceptionally high levels of user comfort and a good fit over a broad range of face shapes & sizes

    3M™ Cool Flow™ Valve: The Cool Flow valve reduces heat build-up inside the respirator - even in hot and humid conditions

    Built to last: Durable construction and a wide range of spare parts

    Adjustable head harness: Enables the user to obtain a balanced, secure fit. Drop-down feature for easy removal during breaks

    3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters

    Typical Applications


    Agricultural
    Construction
    Painting
    Industrial Maintenance
    Manufacturing

    FAQ’s


    What is the difference between a respirator and a standard face mask?


    Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if you’re unsure about a respirator or a standard face mask.

    What is a NIOSH Approved Respirator?


    The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.

    How long do particle filters last?


    As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.

    Note

    2000 series filters fit directly to the masks. 5000 series particle filters fit to 6000 series anti-gas filters using a holding ring, ref. 501

    Standards

    EN140:1998

    Specifications

    AttributeValue
    TypeHalf Mask
    SizeL
    HypoallergenicNo
    Includes Replacement FiltersNo
    Series7503
    ColourGrey
    4 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $158.59

    (exc. GST)

    $182.38

    (inc. GST)

    unitsPer unit
    1 - 6$158.59
    7 - 14$157.05
    15 - 39$155.19
    40 - 199$152.64
    200 +$125.62