3M 7528 Series Half-Type Respirator Mask, Size Medium
- RS Stock No.:
- 777-0456
- Mfr. Part No.:
- 7528
- Manufacturer:
- 3M
View all Respirator Masks
Discontinued product
- RS Stock No.:
- 777-0456
- Mfr. Part No.:
- 7528
- Manufacturer:
- 3M
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ 7528 - Welding Respirator Kit
3M™ Half Face 7500 Series Respirator with special Cool Flow™ valve and soft silicone material.
Features and Benefits
3M™ 7528 - Welding Reusable Respirator Starter Kit
Ideal for working in hot and humid conditions or during prolonged use
Applications: Welding, Soldering, Grinding, Polishing, Drilling, Metal Pouring
Ideal for working in hot and humid conditions or during prolonged use
Applications: Welding, Soldering, Grinding, Polishing, Drilling, Metal Pouring
Kit Includes
1 x 3M™ Half Face Respirator
7500 Series - Medium
1 x pair of 3M™ Particle & Metal Fume
Filters 2128, GP2
4 x 3M™ Respirator Cleaning Wipes 504
1 x 3M™ Skull Screws™ Earplugs P1300,
Class 5
1 x 3M™ Respiratory Protection Guide
1 x Handy Storage Container
7500 Series - Medium
1 x pair of 3M™ Particle & Metal Fume
Filters 2128, GP2
4 x 3M™ Respirator Cleaning Wipes 504
1 x 3M™ Skull Screws™ Earplugs P1300,
Class 5
1 x 3M™ Respiratory Protection Guide
1 x Handy Storage Container
This Kit is Suitable For
Welding - Fume/ozone
Soldering/Brazing - Fume
Grinding/Polishing -
Metal dust and particles
Drilling - Metal particles
Metal Pouring - Fume
Machining - Oil mist
Soldering/Brazing - Fume
Grinding/Polishing -
Metal dust and particles
Drilling - Metal particles
Metal Pouring - Fume
Machining - Oil mist
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Approvals
AS/NZS 1716:2003
Supplied with
1 x 3M™ Half Face Respirator 7500 Series - Medium, 1 x pair of 3M™ Particle & Metal Fume Filters 2128, GP2, 4 x 3M™ Respirator Cleaning Wipes 504, 1 x 3M™ Skull Screws™ Earplugs P1300 Class 5, 1 x 3M™ Respiratory Protection Guide, 1 x Handy Storage Container
Specifications
Attribute | Value |
Type | Half Mask |
Size | M |
Series | 7528 |
Colour | Grey |
Discontinued product