Filter Cartridge Maxisafe Vapour for use with MaxiGuard Silicone R7500, R680, R690 Half & Full Mask R701-A1
- RS Stock No.:
- 241-5499
- Mfr. Part No.:
- R701-A1
- Brand:
- Maxisafe
Subtotal (1 pair)*
$63.51
(exc. GST)
$73.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $63.51 |
*price indicative
- RS Stock No.:
- 241-5499
- Mfr. Part No.:
- R701-A1
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Filter Type | Vapour | |
| For Use With | MaxiGuard Silicone R7500, R680, R690 Half & Full Mask | |
| Type | Filter Cartridge | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Filter Type Vapour | ||
For Use With MaxiGuard Silicone R7500, R680, R690 Half & Full Mask | ||
Type Filter Cartridge | ||
- COO (Country of Origin):
- CN
The Maxisafe MAXIGUARD A1 organic vapour cartridge is a reusable respiratory filter accessory suitable for use with R7500 MaxiGuard silicone half mask and R680 & R690 MaxiGuard silicone full-face mask. If environment contains both particles and gas, a particle filter must be fitted to the front of the gas filter. It can be used against vapour from organic substances whose boiling point exceeds +65°C (150F).
Bayonet Connector ensures secure locking
Low profile twin filter design
Organic gas filter class A1
Plastic polypropylene & no metal parts
Low profile twin filter design
Organic gas filter class A1
Plastic polypropylene & no metal parts
Related links
- Filter Cartridge Maxisafe Vapour for use with MaxiGuard Silicone R7500 R690 Half & Full Mask R703-ABEK1
- Maxiguard Half Mask Silicone Painters Ki
- Maxiguard Half Mask Silicone Chemical Pa
- Maxisafe MaxiGuard Series Half-Type Respirator Mask with Replacement Filters, Size S
- Maxisafe MaxiGuard Series Half-Type Respirator Mask with Replacement Filters, Size M
- Maxisafe MaxiGuard Series Half-Type Respirator Mask with Replacement Filters, Size L
- Filter Cartridge DRAEGER Dust for use with Draeger X-plore Bayonet Half Masks 3300 & 3500, Full Face Mask 5500
- Filter Cartridge Honeywell Safety Honeywell Class 1 Plastic Cartridge Gas, Vapour for use with Reusable Respirator
