Keysight Technologies RF Power Sensor
- RS Stock No.:
- 261-2532
- Mfr. Part No.:
- E9301B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$9,645.00
(exc. GST)
$11,091.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,645.00 |
*price indicative
- RS Stock No.:
- 261-2532
- Mfr. Part No.:
- E9301B
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 6GHz | |
| Maximum VSWR | 1.14 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 6GHz | ||
Maximum VSWR 1.14 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies E series average power sensor measure the average power of all modulation formats.
Wide dynamic range power measurements from -30 dBm to +44 dBm
10 MHz to 6 GHz frequency coverage for Wireless Comms formats
10 MHz to 6 GHz frequency coverage for Wireless Comms formats
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
