Keysight Technologies RF Power Sensor
- RS Stock No.:
- 261-2534
- Mfr. Part No.:
- E9322A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$7,411.00
(exc. GST)
$8,522.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,411.00 |
*price indicative
- RS Stock No.:
- 261-2534
- Mfr. Part No.:
- E9322A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 6GHz | |
| Maximum VSWR | 1.27 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 6GHz | ||
Maximum VSWR 1.27 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies peak and average power sensor has a 1.5 MHz video bandwidth and is ideal for time-gated peak.
Wide dynamic range
Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
