Keysight Technologies RF Power Sensor
- RS Stock No.:
- 261-2540
- Mfr. Part No.:
- N1923A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$16,606.00
(exc. GST)
$19,096.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,606.00 |
*price indicative
- RS Stock No.:
- 261-2540
- Mfr. Part No.:
- N1923A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 18GHz | |
| Maximum VSWR | 1.26 | |
| Flatness | ± 0.2dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 18GHz | ||
Maximum VSWR 1.26 | ||
Flatness ± 0.2dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies wideband power sensor with calibration factors, linearity, temperature, and bandwidth correction data stored in EEPROM.
-35 dBm to +20 dBm wide dynamic range for peak power measurements
Precision N-type connector as standard
Precision N-type connector as standard
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
