Keysight Technologies RF Power Sensor
- RS Stock No.:
- 261-2541
- Mfr. Part No.:
- N1924A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$19,030.00
(exc. GST)
$21,884.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,030.00 |
*price indicative
- RS Stock No.:
- 261-2541
- Mfr. Part No.:
- N1924A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Minimum Frequency | 50 MHz | |
| Maximum Frequency | 40GHz | |
| Maximum VSWR | 1.5 | |
| Flatness | ± 0.3dB | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Minimum Frequency 50 MHz | ||
Maximum Frequency 40GHz | ||
Maximum VSWR 1.5 | ||
Flatness ± 0.3dB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies wideband power sensor with calibration factors, linearity, temperature, and bandwidth correction data stored in EEPROM.
-35 dBm to +20 dBm wide dynamic range for peak power measurements
Precision 2.4mm connector as standard
Precision 2.4mm connector as standard
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
