Keysight Technologies RF Power Sensor
- RS Stock No.:
- 261-2542
- Mfr. Part No.:
- N8481B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$11,410.00
(exc. GST)
$13,121.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,410.00 |
*price indicative
- RS Stock No.:
- 261-2542
- Mfr. Part No.:
- N8481B
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Minimum Frequency | 10 MHz | |
| Maximum Frequency | 18GHz | |
| Maximum VSWR | 1.28 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Minimum Frequency 10 MHz | ||
Maximum Frequency 18GHz | ||
Maximum VSWR 1.28 | ||
- COO (Country of Origin):
- MY
The Keysight Technologies thermocouple power sensors with best-in-class power linearity of less than 1%, excellent SWR of mismatch uncertainty and highly accurate power repeatability.
Wide frequency range from 10 MHz to 18 GHz
Wide dynamic range from -5 dBm to +44 dBm
Wide dynamic range from -5 dBm to +44 dBm
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Power Sensor
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
