- RS Stock No.:
- 261-2544
- Mfr. Part No.:
- N8486AQ
- Brand:
- Keysight Technologies
On back order for despatch 23/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$19,990.30
(exc. GST)
$22,988.84
(inc. GST)
Units | Per unit |
1 + | $19,990.30 |
- RS Stock No.:
- 261-2544
- Mfr. Part No.:
- N8486AQ
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight Technologies thermocouple power sensors with best-in-class power linearity of less than 1%, excellent SWR of mismatch uncertainty and highly accurate power repeatability.
Wide frequency range from 33 GHz to 50 GHz
Wide dynamic range from -35 dBm to +20 dBm
Wide dynamic range from -35 dBm to +20 dBm
Specifications
Attribute | Value |
---|---|
Minimum Frequency | 33 GHz |
Maximum Frequency | 55GHz |
Maximum VSWR | 1.36 |