- RS Stock No.:
- 128-8872
- Mfr. Part No.:
- BD57020MWV-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 128-8872
- Mfr. Part No.:
- BD57020MWV-E2
- Brand:
- ROHM
Legislation and Compliance
Product Details
Qi Compliant Wireless Charging ICs, ROHM Semiconductor
BD57020MWV is a Wireless Power Transmitter-integrated circuit
Half Bridge / Full Bridge inverter
Foreign object detection
I²C-Bus interface
BD57015GWL is a standalone Wireless Power Receiver-integrated circuit
Programmable Output Voltages
High Input / Output Current
Half Bridge / Full Bridge inverter
Foreign object detection
I²C-Bus interface
BD57015GWL is a standalone Wireless Power Receiver-integrated circuit
Programmable Output Voltages
High Input / Output Current
Power Management IC for System, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Modulation Technique | FSK |
Package Type | UQFN |
Pin Count | 40 |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 0.98mm |
Length | 5mm |
Width | 5mm |
Height | 0.98mm |
Maximum Operating Band 1 Frequency | 52MHz |
Maximum Operating Supply Voltage | 5.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 32MHz |
Minimum Operating Supply Voltage | 4.2 V |
Number of Operating Bands | 1 |
Minimum Operating Temperature | -20 °C |