- RS Stock No.:
- 162-4647
- Mfr. Part No.:
- CC1100-RTY1
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4647
- Mfr. Part No.:
- CC1100-RTY1
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
CC1100 series Sub-1GHz RF Transceiver
The CC1100 wireless transceiver is a low-cost, low-power device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands.
RF Frequency Ranges: 300 to 348MHz, 387 to 464MHz and 779 to 928MHz
RF Output Power: up to +10dBm
Receiver Sensitivity: -110dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, GFSK or MSK
Support for Frequency Hopping (FHSS) and Multi-Channel operation
Programmable channel filter bandwidth
OTA Data Rate: up to 500kbps
Separate 64-byte Tx & Rx FIFOs
Support for Packet handling, Clear Channel Assessment, Link Quality Indication, Preamble Quality Indicator
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Automatic Frequency Compensation (AFC)
Programmable Carrier Sense (CS) indicator
Optional Forward Error Correction (FEC) with interleaving
Optional automatic data whitening and de-whitening
Wake-On-Radio (WOR) function
Digital RSSI measurement
Host communication: serial SPI
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation,Wireless MBUS, Local communication for the Internet of Things (IoT)
RS Product Codes
626-4020 CC1100-RTY1 QLP20
RF Output Power: up to +10dBm
Receiver Sensitivity: -110dBm @ 1.2kbps with 1% PER
Modulation: OOK, ASK, FSK, GFSK or MSK
Support for Frequency Hopping (FHSS) and Multi-Channel operation
Programmable channel filter bandwidth
OTA Data Rate: up to 500kbps
Separate 64-byte Tx & Rx FIFOs
Support for Packet handling, Clear Channel Assessment, Link Quality Indication, Preamble Quality Indicator
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Automatic Frequency Compensation (AFC)
Programmable Carrier Sense (CS) indicator
Optional Forward Error Correction (FEC) with interleaving
Optional automatic data whitening and de-whitening
Wake-On-Radio (WOR) function
Digital RSSI measurement
Host communication: serial SPI
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless alarm and security systems, Industrial monitoring & control, Wireless sensor networks, Automatic Meter Reading, Home & building automation,Wireless MBUS, Local communication for the Internet of Things (IoT)
RS Product Codes
626-4020 CC1100-RTY1 QLP20
Approvals
ETSI, FCC
Specifications
Attribute | Value |
---|---|
Technology | Low IF/ISM Transceiver |
Modulation Technique | FSK, MSK, QPSK |
Package Type | QLP EP |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 4 x 4 x 0.85mm |
Length | 4mm |
Width | 4mm |
Height | 0.85mm |
Maximum Operating Band 1 Frequency | 928MHz |
Maximum Operating Band 2 Frequency | 464MHz |
Maximum Operating Band 3 Frequency | 348MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 779MHz |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 3 |
Minimum Operating Band 3 Frequency | 300MHz |
Minimum Operating Band 2 Frequency | 387MHz |