- RS Stock No.:
- 175-1422
- Mfr. Part No.:
- BGS13S4N9E6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 175-1422
- Mfr. Part No.:
- BGS13S4N9E6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30 dBm. It offers outstanding ESD robustness of 1kV.This SP3T offers low insertion loss and high robustness against interferer signals at the antenna port and low harmonic generation in termination mode.
3 high-linearity TRx paths with power handling capability of up to 30 dBm
Small form factor 1.1 x 1.1 mm2 x 0.375 mm
Low insertion loss @2.7GHz 0.55 dB
Low harmonic generation
High port-to-port-isolation
0.1 to 3.0 GHz coverage
On-chip control logic including ESD protection
GPIO control interface
No power supply blocking required
High EMI robustness
Small form factor 1.1 x 1.1 mm2 x 0.375 mm
Low insertion loss @2.7GHz 0.55 dB
Low harmonic generation
High port-to-port-isolation
0.1 to 3.0 GHz coverage
On-chip control logic including ESD protection
GPIO control interface
No power supply blocking required
High EMI robustness
Specifications
Attribute | Value |
---|---|
Technology | CMOS |
Package Type | TSNP-9-3 |
Pin Count | 9 |
Mounting Type | Surface Mount |
Dimensions | 1.1 x 1.1 x 0.37mm |
Length | 1.1mm |
Width | 1.1mm |
Height | 0.37mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |