Analog Devices HMC270AMS8GE RF Switch Circuit, 8-Pin MSOP
- RS Stock No.:
- 183-2443
- Mfr. Part No.:
- HMC270AMS8GE
- Manufacturer:
- Analog Devices
246 In stock for delivery within 7 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $18.37
You pay
$13.345
(exc. GST)
$15.347
(inc. GST)
units | Per unit | Per Pack* |
2 + | $13.345 | $26.69 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 183-2443
- Mfr. Part No.:
- HMC270AMS8GE
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Analog Devices portfolio of switches includes a range of single pole, single throw (SPST) and single-pole, double throw (SPDT) devices, as well as SP3T, SP4T, SP5T, SP6T, and SP8T options. Our diverse switch family covers a broad range of applications by providing reliable, high performance, as well as low cost and small form factor devices to meet multiple design needs.
Applications:
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment
Automotive telematics
Telecom infrastructure
Military and space
Portable wireless
Test and measurement equipment
The HMC270AMS8GE are broad-band non-reflective GaAs SPDT switches in 8 lead MSOP grounded base surface mount plastic packages. Covering DC to 8 GHz, the switch offers excellent isolation from 70 to 35 dB. The negative control voltage of -5 volts allows operation down to DC. If positive control is required along with high isolation, see the DC to 3.5 GHz HMC284AMS8GE non-reflective SPDT.
Broadband performance: DC - 8 GHz
Very high isolation: 45 dB @ 6 GHz
Non-reflective design
Low cost MSOP-8 package: 14.8 mm2
The HMC270AMS8GE is ideal for DC - 8.0 GHz applications:
CATV
MMDS and wireless LAN
Wireless local loop
Very high isolation: 45 dB @ 6 GHz
Non-reflective design
Low cost MSOP-8 package: 14.8 mm2
The HMC270AMS8GE is ideal for DC - 8.0 GHz applications:
CATV
MMDS and wireless LAN
Wireless local loop
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Mounting Type | Surface Mount |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |