- RS Stock No.:
- 759-3118
- Mfr. Part No.:
- ADF7023BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 759-3118
- Mfr. Part No.:
- ADF7023BCPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
ADF7023 Sub-1GHz IEEE 802.15.4g RF Transceiver
The ADF7023 device is a low power, high performance RF transceiver, designed for operation in the 433MHz, 868MHz and 915MHz frequency bands. It is IEEE 802.15.4g and wMBUS compliant.
RF Frequency Range: 431 to 464 MHz and 862 to 928 MHz ISM Bands
RF Output Power: up to +13.5dBm (Single-ended PA), up to +10dBm (Differential PA)
Receiver Sensitivity: up to -116dBm @ 1kbps
Modulation: FSK, GFSK, MSK, GMSK or OOK
OTA data rate: up to 300kbps
Optional Manchester encoding, 8b/10b encoding and data whitening
Digital RSSI
Packet management support
Reed Solomon error correction with hardware acceleration
AES-128 encryption
Smart wake mode with Carrier Sense and Packet Sniffing
240-byte packet buffer for Tx/Rx data
Host communication: serial SPI, SPORT
Low-battery alarm and temperature sensor
On-chip 8-bit ADC
Power supply: +2.2V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Smart metering, IEEE 802.15.4g systems, Home automation, Process & building control, Wireless sensor networks, Healthcare, Local communication for the Internet of Things (IoT)
RF Output Power: up to +13.5dBm (Single-ended PA), up to +10dBm (Differential PA)
Receiver Sensitivity: up to -116dBm @ 1kbps
Modulation: FSK, GFSK, MSK, GMSK or OOK
OTA data rate: up to 300kbps
Optional Manchester encoding, 8b/10b encoding and data whitening
Digital RSSI
Packet management support
Reed Solomon error correction with hardware acceleration
AES-128 encryption
Smart wake mode with Carrier Sense and Packet Sniffing
240-byte packet buffer for Tx/Rx data
Host communication: serial SPI, SPORT
Low-battery alarm and temperature sensor
On-chip 8-bit ADC
Power supply: +2.2V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Smart metering, IEEE 802.15.4g systems, Home automation, Process & building control, Wireless sensor networks, Healthcare, Local communication for the Internet of Things (IoT)
Approvals
FCC, ETSI
Specifications
Attribute | Value |
---|---|
Technology | Low IF/ISM Transceiver |
Modulation Technique | FSK, GFSK, GMSK, MSK, OOK |
Package Type | LFCSP WQ |
Pin Count | 32 |
Dimensions | 5.1 x 5.1 x 0.75mm |
Mounting Type | Surface Mount |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.75mm |
Maximum Operating Band 1 Frequency | 928MHz |
Maximum Operating Band 2 Frequency | 464MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 862MHz |
Minimum Operating Supply Voltage | 1.8 V |
Number of Operating Bands | 2 |
Minimum Operating Band 2 Frequency | 431MHz |
Minimum Operating Temperature | -40 °C |