- RS Stock No.:
- 820-3106
- Mfr. Part No.:
- CC2500RGP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 820-3106
- Mfr. Part No.:
- CC2500RGP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
CC2500 series 2.4GHz RF Transceiver
The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications.
RF Frequency range: 2400 to 2483.5MHz ISM/SRD Band
RF Output Power: up to +1dBm
Receiver Sensitivity: -104dBm @ 2.4kbps with 1% PER
Suitable for frequency hopping and multichannel systems
Modulation: OOK, FSK, GFSK and MSK
Optional Manchester encoding
OTA data rate: up to 500kbps
Separate 64-byte Transmit & Receive FIFOs
Support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and Wake-on-Radio
Digital RSSI
Host communication: serial SPI
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless game controllers, Consumer Electronics, Wireless audio, Wireless keyboard & mouse, Local communication for the Internet of Things (IoT)
RF Output Power: up to +1dBm
Receiver Sensitivity: -104dBm @ 2.4kbps with 1% PER
Suitable for frequency hopping and multichannel systems
Modulation: OOK, FSK, GFSK and MSK
Optional Manchester encoding
OTA data rate: up to 500kbps
Separate 64-byte Transmit & Receive FIFOs
Support for packet handling, data buffering, burst transmissions, clear channel assessment, link quality indication and Wake-on-Radio
Digital RSSI
Host communication: serial SPI
Power supply: +1.8V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless game controllers, Consumer Electronics, Wireless audio, Wireless keyboard & mouse, Local communication for the Internet of Things (IoT)
Approvals
ETSI, FCC, ARIB
Specifications
Attribute | Value |
---|---|
Modulation Technique | FSK, GFSK, MSK, OOK |
Package Type | QFN |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 4.15 x 4.15 x 0.95mm |
Length | 4.15mm |
Width | 4.15mm |
Height | 0.95mm |
Maximum Operating Band 1 Frequency | 2.48GHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 2.4GHz |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.8 V |
Number of Operating Bands | 1 |