- RS Stock No.:
- 919-8853
- Mfr. Part No.:
- TDA5200XUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 919-8853
- Mfr. Part No.:
- TDA5200XUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
TDA52xx Sub-1GHz Superheterodyne RF Receivers
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating in the 315/434/868MHz ISM bands.
RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz (TDA5200), 310 to 350MHz (TDA5211)
Receiver Sensitivity: -105dBm @ 4000bps ASK
Modulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)
OTA Data Rate: up to 100kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -40 to +85°C (TDA5200), -40 to +105°C (TDA5211)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
462-7772 TDA5200XUMA1 434/868MHz ASK
919-8853 TDA5200XUMA1 434/868MHz ASK (Pack of 3000)
906-2931 TDA5211XUMA1 315MHz ASK/FSK
Receiver Sensitivity: -105dBm @ 4000bps ASK
Modulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)
OTA Data Rate: up to 100kbps
Analogue RSSI
Power-down mode
Power supply: +4.5 to +5.5Vdc
Operating temperature range: -40 to +85°C (TDA5200), -40 to +105°C (TDA5211)
Applications: Wireless remote control, Alarm systems, Keyless entry systems
RS Product Codes
462-7772 TDA5200XUMA1 434/868MHz ASK
919-8853 TDA5200XUMA1 434/868MHz ASK (Pack of 3000)
906-2931 TDA5211XUMA1 315MHz ASK/FSK
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Modulation Technique | ASK |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.7 x 4.4 x 1mm |
Mounting Type | Surface Mount |
Length | 9.7mm |
Width | 4.4mm |
Height | 1mm |
Maximum Operating Band 1 Frequency | 870MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |