- RS Stock No.:
- 716-5006
- Mfr. Part No.:
- 6506.17.A
- Brand:
- Huber+Suhner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 716-5006
- Mfr. Part No.:
- 6506.17.A
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Terminations
N-Series Standard Termination
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
N Series Huber+Suhner
Specifications
Attribute | Value |
---|---|
Gender | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 0 → 12.4GHz |
Contact Material | Beryllium Copper |
Contact Plating | Gold |