ERNI Flat/Ribbon Cable
- RS Stock No.:
- 629-638
- Distrelec Article No.:
- 143-62-660
- Mfr. Part No.:
- 839012-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.41
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 March 2026
- Plus 300 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.41 |
| 10 + | $9.58 |
*price indicative
- RS Stock No.:
- 629-638
- Distrelec Article No.:
- 143-62-660
- Mfr. Part No.:
- 839012-E
- Brand:
- ERNI
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | Flat/Ribbon Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type Flat/Ribbon Cable | ||
Standards/Approvals RoHS | ||
Related links
- Cable/8-pin 2 sockets straight
- Cable/4-pin 2 sockets straight
- Cable/6-pin 2 sockets straight
- Cable/12-pin 2 sockets
- Festo Cable 3-Wire 3-Pin M12X1 Cable with Plug M8X1
- TE Connectivity TRSA Cable Marker Pre-printed "I" 2 mm Cable, TRSA-1019/E/1/I
- TE Connectivity TRSA Cable Marker Pre-printed "P" 2 mm Cable, TRSA-1019/E/1/P
- Bulgin 2+E Solder, 250 V ac 3A
