4D Systems 4D-FFC-40 40 mm FFC Jumper Cable in White
- RS Stock No.:
- 649-326
- Mfr. Part No.:
- 4D-FFC-40
- Brand:
- 4D Systems
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
$4.16
(exc. GST)
$4.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.16 |
| 10 - 24 | $4.05 |
| 25 - 99 | $3.96 |
| 100 - 499 | $3.20 |
| 500 + | $3.11 |
*price indicative
- RS Stock No.:
- 649-326
- Mfr. Part No.:
- 4D-FFC-40
- Brand:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | FFC Jumper Cable | |
| Length | 40mm | |
| Insulation Colour | White | |
| Standards/Approvals | ISO:9001:2015 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type FFC Jumper Cable | ||
Length 40mm | ||
Insulation Colour White | ||
Standards/Approvals ISO:9001:2015 | ||
The 4D Systems 30-pin Flexible Flat Cable (FFC) with 0.5mm pitch is designed with contacts on opposite sides one end has contacts on the top, while the other has them on the bottom. It is compatible with a standard 30-pin, 0.5mm pitch, 0.3mm thick FFC connector. This cable is ideal for connecting all the 4D Systems displays to any host board.
AWM 20624 80C 60V VW-1 cable type
Heat resistance up to 80 degrees Celsius
Connections on the opposite side at each end
Related links
- 4D Systems 4D-FFC-150 150 mm LCD Colour Display in White
- 4D Systems 4D-FFC-200 200 mm LCD Colour Display in White
- 4D Systems 4D-FFC-22 22 mm LCD Colour Display in White
- 4D Systems 4D-FFC-32 32 mm LCD Colour Display in White
- 4D Systems gen4-RP2350-Breakout LCD Colour Display
- 4D Systems gen4-RP2350-32 LCD Colour Display 240 x 320 pixel
- 4D Systems gen4-ESP32-70 LCD Colour Display 800 x 480 pixel
- 4D Systems gen4-RP2350-24 LCD Colour Display 240 x 320 pixel
