Molex 98266 Series Ribbon Cable, 50, 0.5 mm Pitch, 76 mm Length
- RS Stock No.:
- 684-789
- Mfr. Part No.:
- 98266-0540
- Brand:
- Molex
Subtotal (1 pack of 150 units)*
$512.84
(exc. GST)
$589.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $512.84 | $3.419 |
*price indicative
- RS Stock No.:
- 684-789
- Mfr. Part No.:
- 98266-0540
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.5mm | |
| Series | 98266 | |
| Jacket Material | Polyamide | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 50 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.5mm | ||
Series 98266 | ||
Jacket Material Polyamide | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 50 | ||
- COO (Country of Origin):
- HU
The Molex Premoflex ffc jumper is a high-performance solution designed for seamless connectivity in electronic applications. This jumper features a unique 0.50mm pitch with opposite side contacts, ensuring a reliable connection for devices requiring precision and flexibility. With a cable length of 76.00mm and the capability to accommodate 50 circuits, it excels in providing efficient data transmission. Crafted for durability, it boasts tin plating and operates within a temperature range of -40° to +105°C, making it suitable for demanding environments. Ideal for use with various compatible connectors, it enhances versatility and application range, proving essential for developers seeking dependable flat-flexible cable solutions.
Extra-flexible design provides adaptability for tight spaces
Mates with a variety of easy-on ffc/fpc connectors for broad compatibility
Lightweight construction with a net weight of 1.272g for easy handling
Suitable for industrial applications requiring reliable and compliant connectivity
Related links
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 21020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
