Siemens Flat Ribbon Cable, 32-Way
- RS Stock No.:
- 265-8740
- Mfr. Part No.:
- 6ES79232CG000AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-8740
- Mfr. Part No.:
- 6ES79232CG000AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Ribbon Cable Type | Flat | |
| Terminated/Unterminated | Terminated | |
| Number of Ways | 32 | |
| Screened/Unscreened | Unscreened | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Ribbon Cable Type Flat | ||
Terminated/Unterminated Terminated | ||
Number of Ways 32 | ||
Screened/Unscreened Unscreened | ||
The Siemens Round-sheath flat ribbon cable of maximum operating voltage of 60V with 16 cores 0.14 mm2. It is unshielded cable with a length of 60 meters.
Suitability for interaction input card PLC,PLC output card
Coded wire
Suitability for use Digital and analog I/O modules
Coded wire
Suitability for use Digital and analog I/O modules
