- RS Stock No.:
- 693-7686
- Mfr. Part No.:
- 09180607001
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 693-7686
- Mfr. Part No.:
- 09180607001
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Flat cable 1.27 mm
A flat cable from Harting for insulation displacement termination.
Features and Benefits
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
· Edge mark on first conductor
· UL AWM-style 2651 CSA
· PVC insulation, grey
· Copper tinned
Standards
UL, CSA
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 60 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Width | 75.86 mm |
Sheath Colour | Grey |
Number of Strands | 7 |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +105 °C |
Capacitance | 45.9pF/m |
Characteristic Impedance | 105 Ω |