- RS Stock No.:
- 754-2277
- Mfr. Part No.:
- 132-2801-060
- Brand:
- Amphenol ICC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-2277
- Mfr. Part No.:
- 132-2801-060
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Amphenol Spectra-Strip, Twist 'N' Flat Planar Cable 1.27mm Pitch
Amphenol Spectra-Strip Twist 'N' Flat cable combines mass termination with the electrical performance of twisted pairs.
Features and Benefits
· 1.27 mm pitch
· Twisted pairs for crosstalk reduction
· Double side laminated provides conductor strain relief
· 1.27 mm pitch
· Twisted pairs for crosstalk reduction
· Double side laminated provides conductor strain relief
Applications
· Spectra-Strip Twist 'N' Flat ribbon cables are ideal for computer and communications equipment use
· Spectra-Strip Twist 'N' Flat ribbon cables are ideal for computer and communications equipment use
Approvals
UL
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 60 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | Spectra-Strip |
Width | 76.86 mm |
Sheath Colour | Transparent |
Conductor Strand Type | Stranded |
Voltage Rating | 300 V |
Number of Strands | 7 |
Size of Strands | 36 |
Core Strands | 7/36 |
Capacitance | 49.2pF/m |
Characteristic Impedance | 100 Ω |