TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, 5, M3 Stud Size, Silver
- RS Stock No.:
- 477-654
- Mfr. Part No.:
- 130228
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
$735.78
(exc. GST)
$846.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $735.78 | $0.736 |
*price indicative
- RS Stock No.:
- 477-654
- Mfr. Part No.:
- 130228
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Series Number | 130228 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.28mm | |
| Outer Ring Diameter | 5.1mm | |
| Stud Size | 5, M3 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Series Number 130228 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.28mm | ||
Outer Ring Diameter 5.1mm | ||
Stud Size 5, M3 | ||
Colour Silver | ||
- COO (Country of Origin):
- GB
The TE Connectivity closed ring tongue terminal is expertly designed for secure electrical connections in a variety of applications. Built for use with 12 to 10 AWG wires, this uninsulated terminal ensures reliable performance with a snug fit on #5 and M3 studs. Its closed barrel construction provides maximum integrity, allowing for a direct solderless connection that meets stringent standards for durability. The terminals straight orientation and tin plating not only enhance conductivity but also resist corrosion, making it suitable for diverse environments. With a compatibility focus on copper wire base materials, this product stands as an essential component for any electrical system requiring robust and efficient connectivity. Optimal for both industrial and commercial uses, it exemplifies quality and reliability in the electrical connection market.
Designed for a secure connection on #5 and M3 studs
Uninsulated structure for flexibility in assembly
Tin plating enhances the product's longevity and electrical performance
Closed barrel design ensures a tight grip on wires
Suitable for a wide range of wire sizes
Provides exceptional reliability in harsh conditions
Ideal for both industrial and commercial applications
Easy integration with various copper wire types
