Services
Discover
Special Offers & Clearance
Menu
Menu
Parcel Tracking
Parcel Tracking
Login / Sign up
Login / Sign up
0
Menu
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
Wire Terminals & Splices
/
Ring Terminals
Ring cable lug Red 5.3mm
RS Stock No.:
609-046
Mfr. Part No.:
3611A
Brand:
Distrelec
Unavailable
RS will no longer stock this product.
RS Stock No.:
609-046
Mfr. Part No.:
3611A
Brand:
Distrelec
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Related links
Ring cable lug/blank 6.5mm 4-6mm
Ring cable lug/blank 6.4mm
Ring Terminals
RS PRO Red 5.3mm² Hook Up Wire 105/0.25mm PVC Insulation
BATTERY CABLE LUG PLTD (BCL-414-PL) SPM
BATTERY CABLE LUG PLTD (BCL-1516-PL) SPM
BATTERY CABLE LUG PLTD (BCL-4516-PL) SPM
BATTERY CABLE LUG PLTD BCL-614-WP-PL SPM