- RS Stock No.:
- 125-1969
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-1969
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Heat Shrink Ring Terminals
RS Pro range of heat shrink ring terminals made from tin plated copper with a brazed seam. These heat shrink ring connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS Heatshrinkable
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | HDPE |
Inner Ring Diameter | 3.7mm |
Outer Ring Diameter | 6.6mm |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Stud Size | M3.7 (#6) |
Colour | Blue |
Contact Material | Copper |
Overall Length | 26.5mm |