- RS Stock No.:
- 164-0263
- Mfr. Part No.:
- 320306
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0263
- Mfr. Part No.:
- 320306
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Hook Tongue Wire Crimp Terminals
PIDG insulated PIDG hook tongue wire crimp terminal consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | PIDG |
Insulation | Insulated |
Insulation Material | Nylon |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | M4 |
Colour | Blue |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 21.81mm |