TE Connectivity, XCT Uninsulated Ring Terminal, 3mm Stud Size, 1.5mm² to 1.5mm² Wire Size
- RS Stock No.:
- 312-0028
- Mfr. Part No.:
- 710971-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 312-0028
- Mfr. Part No.:
- 710971-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | XCT | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Stud Size | 3mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Overall Length | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series XCT | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 15AWG | ||
Stud Size 3mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Overall Length 17mm | ||
- COO (Country of Origin):
- FR
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
Related links
- TE Connectivity 4mm Stud Size, 1.5mm² to 1.5mm² Wire Size
- TE Connectivity 5mm Stud Size, 1.5mm² to 1.5mm² Wire Size
- TE Connectivity M6 Stud Size, 50mm² to 50mm² Wire Size
- TE Connectivity 12mm Stud Size, 120mm² to 120mm² Wire Size
- TE Connectivity 12mm Stud Size, 150mm² to 150mm² Wire Size
- TE Connectivity 8mm Stud Size, 25mm² to 25mm² Wire Size
- TE Connectivity M6 Stud Size, 4mm² to 4mm² Wire Size
- TE Connectivity M5 Stud Size to 4mm² Wire Size
