- RS Stock No.:
- 184-2682
- Mfr. Part No.:
- 726151002
- Brand:
- Wurth Elektronik
160 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.751
(exc. GST)
$0.864
(inc. GST)
Units | Per unit | Per Pack* |
20 - 240 | $0.751 | $15.02 |
260 - 480 | $0.739 | $14.78 |
500 + | $0.482 | $9.64 |
*price indicative |
- RS Stock No.:
- 184-2682
- Mfr. Part No.:
- 726151002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WA-PCCA black plastic caps for RJ11 connectors are made of PE material.
RoHS compliant
Halogen free
Operating temperature ranging between -30°C up to +80°C
Halogen free
Operating temperature ranging between -30°C up to +80°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cap |
For Use With | RJ11 Connectors |
Colour | Black |
Material | Polythene |
Series | WA-PCCA |
Interface Type | RJ11 |