- RS Stock No.:
- 918-9975
- Mfr. Part No.:
- TM41W-P
- Brand:
- Hirose
On back order for despatch 03/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$56.29
(exc. GST)
$64.73
(inc. GST)
Units | Per unit |
1 - 4 | $56.29 |
5 - 9 | $54.69 |
10 - 24 | $52.93 |
25 - 49 | $51.78 |
50 + | $48.15 |
- RS Stock No.:
- 918-9975
- Mfr. Part No.:
- TM41W-P
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose TM41 Series IP67 RJ45 Connector Hoods
From Hirose, a range of IP67 weather resistant hoods. These RJ connector hoods have a duel lock feature which prevents miss-mating and unmating. The hoods are manufactured from a weather resistant plastic and have a robust bayonet lock. They have a 6.8 mm outside diameter cable acceptance and are intended for use with the Hirose TM21 series of connectors, see part number 436-1387 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Boot |
For Use With | RJ45 Connectors |
Colour | Black |
IP Rating | IP67 |
Interface Type | RJ45 |