Brand-Rex Cat6 RJ45 Unshielded Straight Cat6 Ethernet Cable Assembly Snap-In Jack

  • RS Stock No. 156-853
  • Mfr. Part No. C6CJAKU0K3
  • Manufacturer Brand-Rex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Cat 6 Plus Socket Modules

UTP RJ45 socket modules to Category 6 (draft edition)
110 style punchdown terminations
Colour coded for wiring to both 568A and 568B
Available in black or white
For Shuttered Modules & Faceplates see typ RS 446-6870 & 446-6842

Specifications
Attribute Value
Type Snap-In Jack
LAN Category Cat6
Interface Type RJ45
Orientation Straight
Shield Type Unshielded
Colour White
Length 23.6mm
Width 21.6mm
Depth 31mm
Discontinued product
Related Products
Harting Ha-VIS prelink HIFF format RJ45 jacks for ...
Description:
Harting Ha-VIS prelink HIFF format RJ45 jacks for use in HAN 3A, Harting push-pull(V4), Han push-pull (V14) and har-port. These PROFINET-compliant jacks are offered in Cat 6A versions, with cable termination blocks, and capacities 27 AWG to 22 AWG, and ...
Flexible patching solution for small to medium sized ...
Description:
Flexible patching solution for small to medium sized installations. Panel is shipped unloaded and can be configured to provide the exact number of ports required. Easy snap-in Keystone Jacks which can be removed. Rear cable management included.
Brought to you by Halo Electronics, a series ...
Description:
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality. All sockets contain ...
95503 series Cat 3 SMT and through hole ...
Description:
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and ...