- RS Stock No.:
- 681-3846
- Mfr. Part No.:
- 432236013
- Brand:
- Molex
In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.79
(exc. GST)
$8.96
(inc. GST)
Units | Per unit |
1 - 24 | $7.79 |
25 - 49 | $7.57 |
50 - 99 | $7.33 |
100 - 499 | $7.12 |
500 + | $6.92 |
- RS Stock No.:
- 681-3846
- Mfr. Part No.:
- 432236013
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex RJ Modular Multiple Jack
Shielded low-profile right-angle modular multiple-port RJ PCB jacks
Gold plated contacts
Tin plated terminations
PCB location and retention
Dual, Quad and 6-port versions
Tin plated terminations
PCB location and retention
Dual, Quad and 6-port versions
Approvals
UL; CSA
Approvals
CSA: LR19980; UL: E107635
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Connector Type | Modular Socket |
Shield Type | UTP |
Orientation | Right Angle |
Length | 12.83mm |
Width | 70.54mm |
Depth | 20.57mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |