- RS Stock No.:
- 136-0433
- Mfr. Part No.:
- 1422667
- Brand:
- Phoenix Contact
On back order for despatch 08/07/2024, delivery within 7 working days from despatch date.
Price (ex. GST) 1 Box of 1
$69.09
(exc. GST)
$79.45
(inc. GST)
Box(es) | Per Box |
1 - 4 | $69.09 |
5 + | $62.18 |
- RS Stock No.:
- 136-0433
- Mfr. Part No.:
- 1422667
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Connector - CUC Series
From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. All models are highly reliable and excellent quality.
Features & Benefits
Push-pull ADVANCE connector
Protected data transmission, thanks to 360° shielding concept
High resistance to ESD and EMC for reliable transmission
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP65, IP67 |
Series | CUC |
Series Number | CUC-V14-C1ZNI-T/R4P8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |